Reference Only
BD63940EFV-E2
Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-28V 1.2A.
Datasheet
BD63940EFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper Motor Driver | |
| Output Current | 1.2 A | |
| Operating Supply Current | 2.7 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B-24 | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 19 V | |
| Packaging | Reel | |
| Load Voltage Rating | 19 V to 28 V | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 2 Output | |
| Pd - Power Dissipation | 4 W | |
| Pin Count | 24 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD63940EFV | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD63940EFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $7,180.00 |
Need more?