Reference Only

BD63888MUV-E2

Motor / Motion / Ignition Controllers & Drivers .

Manufacturer:

Mfr Part:
BD63888MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeBipolar Stepper
Operating Supply Voltage24 V
Output Current1.2 A
Operating Supply Current5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFN-36
PackagingReel
Load Voltage Rating8 V to 28 V
Moisture SensitiveYes
Number of Outputs4 Output
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max28 V
Supply Voltage - Min8 V
Part # AliasesBD63888MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$2,160.00
Need more?