Reference Only

BD63860EFV-E2

Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 16-28V 2.5A.

Manufacturer:

Mfr Part:
BD63860EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeBipolar Stepper
Output Current2.5 A
Operating Supply Current4 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-28
PackagingReel
Load Voltage Rating16 V to 28 V
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation4.7 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD63860EFV
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max28 V
Supply Voltage - Min16 V
Part # AliasesBD63860EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.08$12,700.00
Need more?