Reference Only

BD6385EFV-E2

Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 10-28V 1.5A.

Manufacturer:

Mfr Part:
BD6385EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeBipolar Stepper Motor Driver
Output Current1.5 A
Operating Supply Current4.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-40
Supply Voltage - Max28 V
Supply Voltage - Min10 V
PackagingReel
Load Voltage Rating10 V to 28 V
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation4.7 W
Pin Count40
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD6385EFV
SubcategoryPMIC - Power Management ICs
Part # AliasesBD6385EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?