Reference Only

BD63843EFV-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 36V 1A Stepping Motor Driver

Manufacturer:

Mfr Part:
BD63843EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeMicro Step
Output Current1 A, 2 A
Operating Supply Current2.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-28
PackagingReel
Load Voltage Rating19 V to 28 V
Moisture SensitiveYes
Number of Outputs4 Output
Output Voltage36 V
Pd - Power Dissipation4.7 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD63843EFV
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max28 V
Supply Voltage - Min19 V
Part # AliasesBD63843EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?