Reference Only
BD6383EFV-E2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 10-28V 1.0A
Datasheet
BD6383EFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper Motor Driver | |
| Output Current | 1 A | |
| Operating Supply Current | 4.5 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B-40 | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Reel | |
| Load Voltage Rating | 10 V to 28 V | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 1 Output | |
| Pd - Power Dissipation | 4.7 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD6383EFV | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6383EFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?