Reference Only
BD6360GUL-E2
Motor / Motion / Ignition Controllers & Drivers DIGI STILL CAM 2CH STEP MOTOR DRVR.
Datasheet
BD6360GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Lens Drivers | |
| Type | Motor Driver | |
| Output Current | 400 mA | |
| Operating Supply Current | 1.1 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L2-15 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.3 V | |
| Packaging | Reel | |
| Number of Outputs | 2 Output | |
| Pd - Power Dissipation | 730 mW | |
| Pin Count | 15 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD6360GUL | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6360GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $5,250.00 |
Need more?