Reference Only

BD63573NUV-E2

Motor / Motion / Ignition Controllers & Drivers Sngl H-Bridge Driver H.Spd; 2.5-5.5V.

Manufacturer:

Mfr Part:
BD63573NUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current1.2 A
Operating Supply Current650 uA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVSON-10
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
PackagingReel
Load Voltage Rating2 V to 16 V
Number of Outputs2 Output
Operating Frequency500 kHz
Pd - Power Dissipation3.02 W
Pin Count10
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63573NUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?