Reference Only

BD63510AEFV-E2

Motor / Motion / Ignition Controllers & Drivers .

Manufacturer:

Mfr Part:
BD63510AEFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Drivers
TypeMicrostepping
Output Current1 A
Operating Supply Current2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-28
Supply Voltage - Max36 V
Supply Voltage - Min8 V
PackagingReel
Load Voltage Rating8 V to 28 V
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation1.45 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63510AEFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$2,300.00
$0.90$4,500.00
Need more?