Reference Only
BD6326NUX-E2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 3 Phase Full-Wave Fan Mtr Drv w/PWM
Datasheet
BD6326NUX-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Drivers | |
| Type | 3 Phase | |
| Output Current | 700 mA | |
| Operating Supply Current | 5.5 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 95 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VSON-10 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.2 V | |
| Packaging | Reel | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 20 kHz to 50 kHz | |
| Output Voltage | 7 V | |
| Pd - Power Dissipation | 580 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD6326NUX | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6326NUX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?