Reference Only

BD63242EFV-E2

Motor / Motion / Ignition Controllers & Drivers 3 Phase Ful-Wave Fan Motor Driver.

Manufacturer:

Mfr Part:
BD63242EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Drivers
Type3 Phase
Operating Supply Voltage12 V
Output Current10 mA
Operating Supply Current6.6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-16
Supply Voltage - Max16 V
Supply Voltage - Min5 V
PackagingReel
Moisture SensitiveYes
Number of Outputs4 Output
Operating Frequency28.8 kHz to 63.4 kHz
Output Voltage20 V
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63242EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$3,150.00
$1.24$6,200.00
Need more?