Reference Only

BD63006MUV-E2

Motor / Motion / Ignition Controllers & Drivers 3 Phase Brushless Mtr Drvr 33V 1.5A.

Manufacturer:

Mfr Part:
BD63006MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Drivers
Type3 Phase
Operating Supply Voltage24 V
Output Current1.5 A
Operating Supply Current4.4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFN-24
Supply Voltage - Max28 V
Supply Voltage - Min8 V
PackagingReel
Load Voltage Rating8 V to 28 V
Number of Outputs4 Output
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63006MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$2,050.00
$0.80$4,000.00
Need more?