Reference Only
BD63005AMUV-E2
Motor / Motion / Ignition Controllers & Drivers 3 Phas Brushless Mtr Drvr 33V 2A.
Datasheet
BD63005AMUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Drivers | |
| Type | 3 Phase | |
| Operating Supply Voltage | 24 V | |
| Output Current | 2 A | |
| Operating Supply Current | 4.4 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-40 | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Reel | |
| Load Voltage Rating | 10 V to 28 V | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 4 Output | |
| Pin Count | 40 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD63005AMUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $4,160.00 |
Need more?