Reference Only

BD63002AMUV-E2

Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Mtr Pre-Drvr.

Manufacturer:

Mfr Part:
BD63002AMUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Drivers
Type3 Phase
Operating Supply Voltage24 V
Output Current15 mA
Operating Supply Current2.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFN-28
Supply Voltage - Max26.4 V
Supply Voltage - Min8 V
PackagingReel
Number of Outputs4 Output
Operating Frequency10 kHz to 50 kHz
Output Voltage100 mV
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63002AMUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?