Reference Only

BD62210AEFV-E2

Motor / Motion / Ignition Controllers & Drivers 36V 2 channel DC Brush Mtr Drvr.

Manufacturer:

Mfr Part:
BD62210AEFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current1 A
Operating Supply Current2.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-28
Supply Voltage - Max28 V
Supply Voltage - Min8 V
PackagingReel
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation4.7 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD62210AEFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31$3,275.00
$1.29$6,450.00
Need more?