Reference Only
BD6212HFP-TR
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 7V max 1 Chan 2.0A 0.5ohm.
Datasheet
BD6212HFP-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 2 A | |
| Operating Supply Current | 1.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HRP-7 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Packaging | Reel | |
| Load Voltage Rating | 3 V to 5.5 V | |
| Number of Outputs | 2 Output | |
| Pd - Power Dissipation | 1.6 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD6212HFP | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6212HFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?