Reference Only

BD6212FP-E2

Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 7V max 1 Chan 2.0A 0.5ohm.

Manufacturer:

Mfr Part:
BD6212FP-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current2 A
Operating Supply Current1.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHSOP-25
PackagingReel
Load Voltage Rating3 V to 5.5 V
Number of Outputs2 Output
Pd - Power Dissipation1.45 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD6212FP
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Part # AliasesBD6212FP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.57$3,140.00
Need more?