Reference Only
BD62014AFS-E2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 3-Phase Controller 10-18V SSOP-A24
Datasheet
BD62014AFS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 15 mA | |
| Operating Supply Current | 2.8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-A-24 | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Reel | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 18 kHz | |
| Pd - Power Dissipation | 1 W | |
| Pin Count | 24 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD62014AFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?