Reference Only

BD62011FS-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers Pch -30V -7.5A Middle Power MOSFET

Manufacturer:

Mfr Part:
BD62011FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Output Current30 mA
Operating Supply Current2.8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseSSOP-24
PackagingReel
Number of Outputs1 Output
Operating Frequency16 kHz to 20 kHz
Pd - Power Dissipation1 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max18 V
Supply Voltage - Min10 V
Part # AliasesBD62011FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?