Reference Only

BD62011AFS-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 3-Phase Controller 10-18V SSOP-A24

Manufacturer:

Mfr Part:
BD62011AFS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Output Current15 mA
Operating Supply Current2.8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseSSOP-A-24
Supply Voltage - Max18 V
Supply Voltage - Min10 V
PackagingReel
Number of Outputs1 Output
Operating Frequency18 kHz
Pd - Power Dissipation1 W
Pin Count24
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD62011AFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?