Reference Only

BD6155FVM-TR

End of Life
LED Lighting Driver ICs DC/DC CONVERTER FOR WHITE LED

Manufacturer:

Mfr Part:
BD6155FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Package / CaseMSOP-8
SeriesBD6155FVM
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
PackagingReel
For Use WithWhite LEDs
Mounting StyleSMD/SMT
Pd - Power Dissipation350 mW
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeLCD Backlight Driver

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?