Reference Only

BD6142AMUV-E2

LED Lighting Driver ICs CONV DCDC SNGL STPDN 2V-27V 24PIN.

Manufacturer:

Mfr Part:
BD6142AMUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs8 Output
TopologyBoost
Package / CaseVQFN-24
Supply Voltage - Max27 V
Supply Voltage - Min4.2 V
Operating Frequency1.25 MHz
SeriesBD6142AMUV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage4.2 V to 27 V
Mounting StyleSMD/SMT
Number of Channels8 Channel
Pd - Power Dissipation1.51 W
Product TypeLED Lighting Drivers
ProductWhite LED Drivers
SubcategoryDriver ICs
Part # AliasesBD6142AMUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$4.14$10,350.00
Need more?