BD6112FVM-TR ROHM Semiconductor

BD6112FVM-TR

Obsolete
Switching Controllers PROGR. INVERTING POWER SUPPLY

Manufacturer:

Mfr Part:
BD6112FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
TopologyCharge Pump
Number of Outputs1 Output
Switching Frequency120 kHz
Output Voltage- 2 V
Output Current10 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseMSOP-8
PackagingReel
IsolationNon-Isolated
Operating Supply Voltage2.5 V to 5.5 V
Output TypeVariable
Product TypeSwitching Controllers
ProductSwitching Controllers
SeriesBD6112FVM
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?