
BD6111FV-E2
Obsolete
Switching Controllers CHRGE PUMP INV/STPDN 2V 20MA 8PIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Topology | Charge Pump | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 120 kHz | |
| Output Voltage | - 2 V | |
| Output Current | 20 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-8 | |
| Packaging | Reel | |
| Isolation | Non-Isolated | |
| Operating Supply Voltage | 2.5 V to 5.5 V | |
| Output Type | Variable | |
| Product Type | Switching Controllers | |
| Product | Switching Controllers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?