Reference Only

BD60910GU-E2

Not Recommended for New Designs
LED Lighting Driver ICs IC LED DRIVER MULTI BACKLIGHT

Manufacturer:

Mfr Part:
BD60910GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost
Package / CaseWLCSP-36
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Frequency1 MHz
SeriesBD60910GU
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Pd - Power Dissipation1.25 W
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeSwitching Regulator
Width3 mm
Part # AliasesBD60910GU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?