BD6066EKN-E2 ROHM Semiconductor

BD6066EKN-E2

Obsolete
LED Lighting Driver ICs Wht Backlight LED Medium/Large LCD

Manufacturer:

Mfr Part:
BD6066EKN-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs4 Output
Supply Voltage - Max22 V
Supply Voltage - Min2.7 V
SeriesBD6066EKN
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 22 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels4 Channel
Pd - Power Dissipation2.65 W
Product TypeLED Lighting Drivers
SubcategoryDriver ICs
Supply Current - Max14 uA
Part # AliasesBD6066EKN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?