BD6028GU-E2 ROHM Semiconductor

BD6028GU-E2

Obsolete
Power Management Specialized - PMIC CCD CAMERA MODULE POWER SUPPLY

Manufacturer:

Mfr Part:
BD6028GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBD6028GU
TypeSpecial Purpose
Mounting StyleSMD/SMT
Package / CaseVCSP-48
Output Current150 mA
Input Voltage - Max4.5 V
Input Voltage - Min2.7 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Input Current9 mA
PackagingReel
Input Voltage Range2.7 V to 4.5 V
Operating Supply Current9 mA
Operating Supply Voltage3.6 V
Pd - Power Dissipation1.938 W
Product TypePower Management Specialized - PMIC
ProductPower Supply Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?