BD6023AGU-E2 ROHM Semiconductor

BD6023AGU-E2

End of Life
Power Management Specialized - PMIC CCD CAMERA MODULE POWER SUPPLY

Manufacturer:

Mfr Part:
BD6023AGU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBD6023AGU
Mounting StyleSMD/SMT
Package / CaseVCSP-52
Output Current100 mA, 150 mA
Input Voltage, Max4.5 V
Input Voltage, Min2.7 V
Maximum Output Voltage3.06 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Input Current100 nA
PackagingReel
Input Voltage Range2.7 V to 4.5 V
Operating Supply Current100 nA
Operating Supply Voltage2.7 V to 4.5 V
Output Voltage Range1.74 V to 3.06 V
Pd - Power Dissipation2.5 W
Product TypePower Management Specialized - PMIC
ProductPower Supply Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?