Reference Only
BD57021MWV-E2
Obsolete
Wireless Charging ICs 4.2-5.3V 110-205kHz Qi Wireless Trsmr IC
Datasheet
BD57021MWV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Wireless Charging ICs | |
| Standard | Qi 1.2, WPC | |
| Product | Transmitters | |
| Output Voltage | 3.3 V | |
| Output Current | 30 mA | |
| Operating Supply Voltage | 3.1 V to 3.5 V | |
| Operating Supply Current | 15 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UQFN040V5050 | |
| Input Voltage, Max | 5.3 V | |
| Input Voltage, Min | 4.2 V | |
| Packaging | Reel | |
| Product Type | Wireless Charging ICs | |
| Subcategory | Wireless Charging | |
| Part # Aliases | BD57021MWV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?