Reference Only

BD57020MWV-E2

Not Recommended for New Designs
Wireless Charging ICs Qi Wireless 4.2-5.3V Transmitter IC

Manufacturer:

Mfr Part:
BD57020MWV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWireless Charging ICs
StandardQi
ProductTransmitters
Output Voltage3.3 V
Output Current30 mA
Operating Supply Voltage4.2 V to 5.3 V
Operating Supply Current15 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUQFN040V5050
Input Voltage, Max5.3 V
Input Voltage, Min4.2 V
PackagingReel
Product TypeWireless Charging ICs
SubcategoryWireless Charging
Part # AliasesBD57020MWV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?