Reference Only
BD5634NUX-TR
Audio Amplifiers AUDIO AMP SPKR 1CH 0.85W CLASS-D 8PIN.
Datasheet
BD5634NUX-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Type | PWM | |
| Class | Class-D | |
| Output Power | 850 mW | |
| THD plus Noise | 10 % | |
| Package / Case | VSON008X2030-8 | |
| Supply Voltage - Min | 2.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BD5634NUX | |
| Packaging | Reel | |
| Gain | 12 dB | |
| Input Type | Analog | |
| Number of Channels | 1 Channel | |
| Operating Supply Current | 2.7 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Type | Monaural Speaker Amplifier | |
| Part # Aliases | BD5634NUX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $4,760.00 |
Need more?