Reference Only

BD5632NUX-TR

Audio Amplifiers AUDIO AMP SPKR 1CH 0.85W CLASS-D 8PIN.

Manufacturer:

Mfr Part:
BD5632NUX-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output TypePWM
ClassClass-D
Output Power850 mW
THD plus Noise10 %
Package / CaseVSON008X2030-8
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBD5632NUX
PackagingReel
Gain6 dB
Input TypeAnalog
Number of Channels1 Channel
Operating Supply Current2.7 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeMonaural Speaker Amplifier
Part # AliasesBD5632NUX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.10$4,400.00
Need more?