Reference Only
BD5471MUV-E2
Not Recommended for New Designs
Audio Amplifiers IC STEREO SP. AMP CLASS D
Datasheet
BD5471MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Class-D | |
| Output Power | 1.2 W, 1.5 W | |
| THD plus Noise | 0.2 % | |
| Package / Case | QFN-EP-24 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BD54 | |
| Packaging | Reel | |
| Input Type | Analog | |
| Output Current | 200 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Type | Stereo | |
| Part # Aliases | BD5471MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?