Reference Only

BD5461GUL-E2

Audio Amplifiers Class D Speaker Amp 2.5W Monaural.

Manufacturer:

Mfr Part:
BD5461GUL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output TypePWM
ClassClass-D
Output Power850 mW
THD plus Noise10 %
Package / CaseWLCSP-9
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBD54
PackagingReel
Gain11.9 dB
Input TypeDifferential
Number of Channels1 Channel
Operating Supply Current2 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
Supply TypeSingle
TypeMonaural Speaker Amplifier
Part # AliasesBD5461GUL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$2,910.00
$0.93$5,580.00
Need more?