Reference Only

BD5452AMUV-E2

Not Recommended for New Designs
Audio Amplifiers Versatile Package FULLCMOSLDORegulator

Manufacturer:

Mfr Part:
BD5452AMUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-D
Output Power30 W
THD plus Noise10 %
Package / CaseQFN-EP-32
Audio - Load Impedance3.6 Ohms
Supply Voltage - Min10 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Input TypeDigital
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeAudio Power Amplifier
Part # AliasesBD5452AMUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?