Reference Only
BD5424EFS-E2
Audio Amplifiers SPEAKER AMP 20W+20W CLASS D.
Datasheet
BD5424EFS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Type | Bridge | |
| Class | Class-D | |
| Output Power | 20 W | |
| THD plus Noise | 0.1 % | |
| Package / Case | HTSSOP-44 | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BD54 | |
| Packaging | Reel | |
| Gain | 28 dB | |
| Input Type | Single | |
| Moisture Sensitive | Yes | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 30 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Speaker Amplifier | |
| Part # Aliases | BD5424EFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.70 | $8,550.00 |
Need more?