BD5423EFS-E2 ROHM Semiconductor

BD5423EFS-E2

Not Recommended for New Designs
Audio Amplifiers 17W+17W Class D Spkr Amp for Analog In

Manufacturer:

Mfr Part:
BD5423EFS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-D
Output Power17 W
THD plus Noise0.1 %
Audio - Load Impedance16 Ohms
Supply Voltage - Min10 V
Supply Voltage - Max16.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBD54
PackagingReel
Gain28 dB
Input TypeSingle
Moisture SensitiveYes
Number of Channels2 Channel
Operating Supply Current25 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
SubcategoryAudio ICs
Supply TypeSingle
Type2-Channel Stereo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?