Reference Only

BD5423AEFS-E2

Audio Amplifiers SPKR AMP 17W 44PIN CLASS D.

Manufacturer:

Mfr Part:
BD5423AEFS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output TypeBridge
ClassClass-D
Output Power17 W
THD plus Noise0.1 %
Package / CaseHTSSOP-44
Supply Voltage - Min10 V
Supply Voltage - Max16.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBD54
PackagingReel
Gain28 dB
Input TypeSingle
Moisture SensitiveYes
Number of Channels2 Channel
Operating Supply Current25 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
Supply TypeSingle
TypeSpeaker Amplifier
Part # AliasesBD5423AEFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$5.95$8,925.00
Need more?