Reference Only

BD54107G-CZTL

Board Mount Hall Effect / Magnetic Sensors

Manufacturer:

Mfr Part:
BD54107G-CZTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeAutomotive
Operating Supply Current1.3 mA
Maximum Output Current25 mA
Operating Point Min/Max11 mT to 19 mT
Release Point Min/Max (Brp)-19.0 mT to -11.0 mT
Operating Supply Voltage2.7 V to 38 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSSOP-3
Output TypeOpen Drain
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max38 V
Supply Voltage - Min2.7 V
Termination StyleSolder
Part # AliasesBD54107G-CZ

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?