Reference Only
BD53106G-CZTL
Board Mount Hall Effect / Magnetic Sensors
Datasheet
BD53106G-CZTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Hall Effect Switch | |
| Operating Supply Current | 1.3 mA | |
| Maximum Output Current | 10 mA | |
| Operating Point Min/Max | 12.5 mT to15.9mT | |
| Release Point Min/Max (Brp) | 6.1 mT to 9.5 mT | |
| Operating Supply Voltage | 2.7 V to 38 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-3 | |
| Supply Voltage - Max | 38 V | |
| Supply Voltage - Min | 2.7 V | |
| Output Type | Open Drain | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT | |
| With Switch | With Switch | |
| Part # Aliases | BD53106G-CZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?