Reference Only

BD53104G-CZTL

Board Mount Hall Effect / Magnetic Sensors

Manufacturer:

Mfr Part:
BD53104G-CZTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeHall Effect Switch
Operating Supply Current1.3 mA
Maximum Output Current10 mA
Operating Point Min/Max7.5 mT to 9.7 mT
Release Point Min/Max (Brp)2.8 mT to 5 mT
Operating Supply Voltage2.7 V to 38 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSSOP-3
Supply Voltage - Max38 V
Supply Voltage - Min2.7 V
Output TypeOpen Drain
Pin Count3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT
With SwitchWith Switch
Part # AliasesBD53104G-CZ

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?