Reference Only

BD5291GWL-E2

Operational Amplifiers - Op Amps Input/Output Rail to Rail Low Input Offset Voltage Operational Amplifier: The BD5291GWL is a single operational amplifier with Input/Output Rail-to-Rail. This features Input/Output Rail-to-Rail operation with a supply voltage as low as 1.7V, wide In.

Manufacturer:

Mfr Part:
BD5291GWL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product3.2 MHz
SR - Slew Rate2.5 V/us
Vos - Input Offset Voltage100 uV
Ib - Input Bias Current1 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min1.7 V
Operating Supply Current650 uA
Output Current per Channel17 mA
CMRR - Common Mode Rejection Ratio70 dB
en - Input Voltage Noise Density18 nV/sqrt Hz
Package / CaseWLCSP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeLow Input Offset Voltage Amplifier
Input TypeRail-to-Rail
Ios - Input Offset Current1 pA
Maximum Dual Supply Voltage2.75 V
Minimum Dual Supply Voltage850 mV
Output TypeRail-to-Rail
PSRR - Power Supply Rejection Ratio70 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.005 %
TechnologySi
Vcm - Common Mode Voltage3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?