Reference Only

BD5216G-1TR

New Product
Supervisory Circuits ICs, Power Management, Nano Energy™, 1.6V, Adjustable Delay Voltage Detector.

Manufacturer:

Mfr Part:
BD5216G-1TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage1.6 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Accuracy1 %
PackagingReel
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.126$378.00
Need more?