Reference Only

BD50HC0MEFJ-CE2

Not Recommended for New Designs
Linear Voltage Regulators

Manufacturer:

Mfr Part:
BD50HC0MEFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLinear Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Number of Outputs1 Output
PolarityPositive
Output Voltage5 V
Output Current1 A
Output TypeFixed
Input Voltage - Min4.5 V
Input Voltage - Max8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Line Regulation25 mV
Load Regulation25 mV
Product TypeLinear Voltage Regulators
ProductLinear Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Part # AliasesBD50HC0MEFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?