Reference Only

BD50FA1FP3-ZTL

LDO Voltage Regulators 30V 0.1A LDO Regultr 5V Output SOT89-3K.

Manufacturer:

Mfr Part:
BD50FA1FP3-ZTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Output Voltage5 V
Output Current100 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min3 V
Input Voltage, Max25 V
Output TypeFixed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dropout Voltage1 V
PackagingReel
Dropout Voltage - Max3 V
Ib - Input Bias Current450 uA
Line Regulation0.5 %
Load Regulation0.5 %
Moisture SensitiveYes
Pd - Power Dissipation1.67 W
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD50FA1FP3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$156.00
$0.148$296.00
$0.136$680.00
Need more?