Reference Only

BD49K53G-TL

Obsolete
Supervisory Circuits Volt Det CMOS 5.3V SSOP3

Manufacturer:

Mfr Part:
BD49K53G-TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-3
Threshold Voltage5.3 V
Number of Inputs Monitored1 Input
Output TypeCMOS
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Reset Delay Time100 us
Supply Voltage - Max10 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Accuracy1 %
SeriesBD49
PackagingReel
Chip Enable SignalsNo Chip Enable
Moisture SensitiveYes
Operating Supply Current900 nA
Pd - Power Dissipation700 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min- 300 mV
Part # AliasesBD49K53G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?