Reference Only
BD49101ARFS-ME2
Power Management Specialized - PMIC Mult Pwr Supply IC 5.5-25V; HTSSOP-A44R.
Datasheet
BD49101ARFS-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Multi-Channel PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-44 | |
| Output Current | 1.5 A | |
| Input Voltage - Max | 25 V | |
| Input Voltage - Min | 5.5 V | |
| Maximum Output Voltage | 25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Car Electronics | |
| Input Voltage Range | 5.5 V to 25 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 5 mA | |
| Operating Supply Voltage | 5.5 V to 25 V | |
| Output Voltage Range | 800 mV to 25 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Supply ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD49101ARFS-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.75 | $5,625.00 |
Need more?