Reference Only

BD49101AEFS-ME2

Power Management Specialized - PMIC Multi-Channel PS IC for Car Audio Sys.

Manufacturer:

Mfr Part:
BD49101AEFS-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeMulti-Channel PMIC
Mounting StyleSMD/SMT
Package / CaseHTSSOP-44
Output Current1.5 A
Input Voltage - Max25 V
Input Voltage - Min5.5 V
Maximum Output Voltage25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
ApplicationCar Audio System
Input Voltage Range5.5 V to 25 V
Moisture SensitiveYes
Operating Supply Current5 mA
Operating Supply Voltage5.5 V to 25 V
Output Voltage Range800 mV to 25 V
Pd - Power Dissipation6.19 W
Product TypePower Management Specialized - PMIC
ProductPower Supply ICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD49101AEFS-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.67$5,505.00
$3.55$10,650.00
Need more?