Reference Only

BD45322G-TR

Obsolete
Supervisory Circuits RESET DETEC VOLT 3.2V

Manufacturer:

Mfr Part:
BD45322G-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage3.2 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetManual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Reset Delay Time200 ms
Supply Voltage - Max10 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Accuracy1 %
SeriesBD45
PackagingReel
Chip Enable SignalsNo Chip Enable
Overvoltage Threshold3.232 V
Pd - Power Dissipation540 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
Quiescent Current800 nA
SubcategoryPMIC - Power Management ICs
Undervoltage Threshold3.168 V
Part # AliasesBD45322G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?