Reference Only
BD433M2WEFJ-CE2
Not Recommended for New Designs
LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg
Datasheet
BD433M2WEFJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Output Voltage | 3.3 V | |
| Output Current | 200 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 40 uA | |
| Input Voltage, Min | 3.9 V | |
| Input Voltage, Max | 42 V | |
| PSRR / Ripple Rejection - Typ | 65 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 200 mV | |
| Qualification | AEC-Q100 | |
| Series | BD433M2WEFJ-C | |
| Packaging | Reel | |
| Dropout Voltage - Max | 450 mV | |
| Ib - Input Bias Current | 30 uA | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Operating Supply Current | 40 uA | |
| Pd - Power Dissipation | 750 mW | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator | |
| Voltage Regulation Accuracy | 2 % | |
| Part # Aliases | BD433M2WEFJ-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?